
MAX5906EEE+T | |
|---|---|
DigiKey Part Number | MAX5906EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5906EEE+T |
Description | IC HOT SWAP CTRLR PCI EXP 16QSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel PCI Express® 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5906EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | PCI Express® | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | 1V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

