
MAX5855EVKIT# | |
---|---|
DigiKey Part Number | MAX5855EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5855EVKIT# |
Description | EVAL BOARD FOR MAX5855 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5855 - 16 Bit 4.9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4.9G | |
Data Interface | JESD204B | |
Settling Time | - | |
DAC Type | - | |
Utilized IC / Part | MAX5855 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 638,81000 € | 638,81 € |
Unit Price without VAT: | 638,81000 € |
---|---|
Unit Price with VAT: | 760,18390 € |