
MAX5511ETC+T | |
|---|---|
DigiKey Part Number | MAX5511ETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5511ETC+T |
Description | IC DAC 8BIT V-OUT 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5511ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 660µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,06443 € | 7.661,08 € |
| Unit Price without VAT: | 3,06443 € |
|---|---|
| Unit Price with VAT: | 3,64667 € |

