
MAX5491RA02500+T | |
---|---|
DigiKey Part Number | MAX5491RA02500+TTR-ND - Tape & Reel (TR) MAX5491RA02500+TCT-ND - Cut Tape (CT) MAX5491RA02500+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5491RA02500+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.571k, 21.43k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5491RA02500+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 8.571k, 21.43k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.035% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 87.5mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,31000 € | 8,31 € |
10 | 6,47800 € | 64,78 € |
25 | 6,01960 € | 150,49 € |
100 | 5,51590 € | 551,59 € |
250 | 5,27572 € | 1.318,93 € |
500 | 5,13094 € | 2.565,47 € |
1.000 | 5,01177 € | 5.011,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 4,56778 € | 11.419,45 € |
Unit Price without VAT: | 8,31000 € |
---|---|
Unit Price with VAT: | 9,88890 € |