
MAX5452EUB+ | |
|---|---|
DigiKey Part Number | MAX5452EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5452EUB+ |
Description | IC DGTL POT 50KOHM 256TAP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Up/Down (U/D, INC, CS) Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5452EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 225 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43400 € | 44,34 € |
| 50 | 3,90260 € | 195,13 € |
| 100 | 3,73770 € | 373,77 € |
| 250 | 3,56372 € | 890,93 € |
| 500 | 3,45884 € | 1.729,42 € |
| 1.000 | 3,37252 € | 3.372,52 € |
| 2.500 | 3,28143 € | 8.203,57 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

