
MAX5433LETA+T | |
|---|---|
DigiKey Part Number | 505-MAX5433LETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5433LETA+T |
Description | IC DGTL POT 100KOHM 32TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm Circuit Taps Interface |
Datasheet | Datasheet |
EDA/CAD Models | MAX5433LETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31690 € | 3.292,25 € |
| 5.000 | 1,29081 € | 6.454,05 € |
| Unit Price without VAT: | 1,31690 € |
|---|---|
| Unit Price with VAT: | 1,56711 € |

