
MAX5417LEVCMODU | |
|---|---|
DigiKey Part Number | MAX5417LEVCMODU-ND |
Manufacturer | |
Manufacturer Product Number | MAX5417LEVCMODU |
Description | EVAL BOARD FOR MAX5417 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5417 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Potentiometer |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX5417 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Data Acquisition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,87000 € | 103,87 € |
| Unit Price without VAT: | 103,87000 € |
|---|---|
| Unit Price with VAT: | 123,60530 € |

