
MAX5386MATE+ | |
|---|---|
DigiKey Part Number | MAX5386MATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5386MATE+ |
Description | IC DGT POT 50KOHM 256TAP 16TQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5386MATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 250 | |
Base Product Number |

