
MAX529CAG+T | |
|---|---|
DigiKey Part Number | MAX529CAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX529CAG+T |
Description | IC DAC 8BIT V-OUT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX529CAG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.3, ±0.3 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,91070 € | 15.821,40 € |
| Unit Price without VAT: | 7,91070 € |
|---|---|
| Unit Price with VAT: | 9,41373 € |

