Direct

MAX5259EEE | |
|---|---|
DigiKey Part Number | MAX5259EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX5259EEE |
Description | IC DAC 8BIT 16-QSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5259EEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


