
MAX5258EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX5258EEE+TTR-ND - Tape & Reel (TR) 175-MAX5258EEE+TCT-ND - Cut Tape (CT) 175-MAX5258EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5258EEE+T |
Description | IC DAC 8BIT V-OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5258EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.1, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,01000 € | 70,10 € |
| 25 | 6,51880 € | 162,97 € |
| 100 | 5,97940 € | 597,94 € |
| 250 | 5,72228 € | 1.430,57 € |
| 500 | 5,56730 € | 2.783,65 € |
| 1.000 | 5,43974 € | 5.439,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,30510 € | 13.262,75 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

