
MAX5215GUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5215GUA+TTR-ND - Tape & Reel (TR) 175-MAX5215GUA+TCT-ND - Cut Tape (CT) 175-MAX5215GUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5215GUA+T |
Description | IC DAC 14BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-uMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX5215GUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 18µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 4,84400 € | 48,44 € |
| 25 | 4,48640 € | 112,16 € |
| 100 | 4,09290 € | 409,29 € |
| 250 | 3,90524 € | 976,31 € |
| 500 | 3,79212 € | 1.896,06 € |
| 1.000 | 3,69905 € | 3.699,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,34684 € | 8.367,10 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |


