13 Bit Digital to Analog Converter 2 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5151BCEE

DigiKey Part Number
MAX5151BCEE-ND
Manufacturer
Manufacturer Product Number
MAX5151BCEE
Description
IC DAC 13BIT V-OUT 16QSOP
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 2 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5151BCEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
13
Number of D/A Converters
2
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.