8 Bit Digital to Analog Converter 4 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5105EEP+

DigiKey Part Number
MAX5105EEP+-ND
Manufacturer
Manufacturer Product Number
MAX5105EEP+
Description
IC DAC 8BIT V-OUT 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5105EEP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,26000 €10,26 €
108,04900 €80,49 €
507,16380 €358,19 €
1006,88990 €688,99 €
2506,60068 €1.650,17 €
5006,42638 €3.213,19 €
1.0006,28288 €6.282,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,26000 €
Unit Price with VAT:12,20940 €