Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 2A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5099ATJ+T

DigiKey Part Number
MAX5099ATJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5099ATJ+T
Description
IC REG BUCK ADJ 1A/2A DL 32TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 2A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX5099ATJ+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
19V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.1V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types