


MAX5093AATE+ | |
|---|---|
DigiKey Part Number | MAX5093AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5093AATE+ |
Description | IC REG DL BUCK/LNR 1MHZ 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5093AATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 7V/Adj to 12V, 250mA | |
Voltage/Current - Output 2 | 3.3V/1.5V ~ 10V, 250mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.5V ~ 72V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |

