


MAX5058EUI | |
|---|---|
DigiKey Part Number | MAX5058EUI-ND |
Manufacturer | |
Manufacturer Product Number | MAX5058EUI |
Description | IC DRVR SYNC RECT 28-TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 28-TSSOP-EP |
EDA/CAD Models | MAX5058EUI Models |
Category | Voltage - Supply 4.5V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Power Supplies | Supplier Device Package 28-TSSOP-EP |
Current - Supply 2.5mA | Base Product Number |

