


MAX5024SASA+T | |
|---|---|
DigiKey Part Number | 175-MAX5024SASA+TTR-ND - Tape & Reel (TR) 175-MAX5024SASA+TCT-ND - Cut Tape (CT) 175-MAX5024SASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5024SASA+T |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5024SASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 2.5V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable, Hold, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,54800 € | 35,48 € |
| 25 | 3,27360 € | 81,84 € |
| 100 | 2,97230 € | 297,23 € |
| 250 | 2,82856 € | 707,14 € |
| 500 | 2,74190 € | 1.370,95 € |
| 1.000 | 2,67059 € | 2.670,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59534 € | 6.488,35 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

