- LDO (Linear), USB Voltage Regulator IC 1 Output 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5005ACUB+T

DigiKey Part Number
MAX5005ACUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5005ACUB+T
Description
IC REG LDO USB 1OUT 10UMAX
Customer Reference
Detailed Description
- LDO (Linear), USB Voltage Regulator IC 1 Output 10-uMAX/uSOP
EDA/CAD Models
MAX5005ACUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
LDO (Linear), USB
Voltage - Input
4V ~ 5.5V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,48186 €16.204,65 €
Manufacturers Standard Package
Unit Price without VAT:6,48186 €
Unit Price with VAT:7,71341 €