
MAX4995AFAVB+T | |
|---|---|
DigiKey Part Number | MAX4995AFAVB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4995AFAVB+T |
Description | IC CURRENT SWITCH 10% 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995AFAVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,69842 € | 6.746,05 € |
| Unit Price without VAT: | 2,69842 € |
|---|---|
| Unit Price with VAT: | 3,21112 € |

