
MAX4945LELA+T | |
|---|---|
DigiKey Part Number | 505-MAX4945LELA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4945LELA+T |
Description | IC OVERVOLTAGE PROT CTRL 8UDFN |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 8-µDFN (2x2) |
EDA/CAD Models | MAX4945LELA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Protection Controller | |
Current - Supply | 50µA | |
Voltage - Supply | 2.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-µDFN (2x2) | |
Base Product Number |

