
MAX4937ACTO+ | |
|---|---|
DigiKey Part Number | 505-MAX4937ACTO+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4937ACTO+ |
Description | OCTAL HIGH-VOLTAGE TRANSMIT/RECE |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 42-TQFN (3.5x9) |
EDA/CAD Models | MAX4937ACTO+ Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 100MHz |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Ultrasound | Package / Case 42-WFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 42-TQFN (3.5x9) |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Base Product Number |

