Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX491CSD | |
|---|---|
DigiKey Part Number | MAX491CSD-ND |
Manufacturer | |
Manufacturer Product Number | MAX491CSD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX491CSD Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX491CSD+ | Analog Devices Inc./Maxim Integrated | 674 | MAX491CSD+-ND | 4,51000 € | Parametric Equivalent |
| MAX491ECSD+ | Analog Devices Inc./Maxim Integrated | 151 | MAX491ECSD+-ND | 5,60000 € | Parametric Equivalent |
| LTC491CS#PBF | Analog Devices Inc. | 442 | 505-LTC491CS#PBF-ND | 9,48000 € | Direct |
| LTC491CS#TRPBF | Analog Devices Inc. | 3.291 | LTC491CS#TRPBFCT-ND | 9,48000 € | Direct |
| ISL8491EIBZ | Renesas Electronics Corporation | 3.095 | ISL8491EIBZ-ND | 1,72000 € | Similar |




