
MAX490EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX490EESA+TTR-ND - Tape & Reel (TR) 175-MAX490EESA+TCT-ND - Cut Tape (CT) 175-MAX490EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX490EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,34960 € | 108,74 € |
| 100 | 3,96620 € | 396,62 € |
| 250 | 3,78336 € | 945,84 € |
| 500 | 3,67320 € | 1.836,60 € |
| 1.000 | 3,58251 € | 3.582,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,48679 € | 8.716,98 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |


