MAX489ECSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.236
Unit Price: 4,04000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 749
Unit Price: 5,15000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.527
Unit Price: 2,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.445
Unit Price: 2,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 673
Unit Price: 1,47000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.815
Unit Price: 1,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 730
Unit Price: 7,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.426
Unit Price: 7,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 12,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,51014 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 505
Unit Price: 9,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.467
Unit Price: 9,54000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX489ECSD

DigiKey Part Number
MAX489ECSD-ND
Manufacturer
Manufacturer Product Number
MAX489ECSD
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX489ECSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable