
MAX4895EETE+T | |
|---|---|
DigiKey Part Number | MAX4895EETE+TTR-ND - Tape & Reel (TR) MAX4895EETE+TCT-ND - Cut Tape (CT) MAX4895EETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4895EETE+T |
Description | TVS DEVICE MIXED 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4895EETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | VGA Port Protector | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57100 € | 25,71 € |
| 25 | 2,36320 € | 59,08 € |
| 100 | 2,13450 € | 213,45 € |
| 250 | 2,02544 € | 506,36 € |
| 500 | 1,95974 € | 979,87 € |
| 1.000 | 1,90565 € | 1.905,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84857 € | 4.621,43 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |








