
MAX4889ETO+T | |
|---|---|
DigiKey Part Number | MAX4889ETO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4889ETO+T |
Description | IC SWITCH OCTAL SPDT 42TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 8 Channel 42-TQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4889ETO+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,03353 € | 10.083,82 € |
| Unit Price without VAT: | 4,03353 € |
|---|---|
| Unit Price with VAT: | 4,79990 € |

