
MAX4754ETE+T | |
|---|---|
DigiKey Part Number | MAX4754ETE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4754ETE+T |
Description | IC SWITCH SPDTX4 850MOHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 850mOhm 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4754ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 850mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 10MHz | |
Charge Injection | 300pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 300pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,66918 € | 9.172,95 € |
| Unit Price without VAT: | 3,66918 € |
|---|---|
| Unit Price with VAT: | 4,36632 € |

