
MAX4741EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4741EUA+TTR-ND - Tape & Reel (TR) 175-MAX4741EUA+TCT-ND - Cut Tape (CT) 175-MAX4741EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4741EUA+T |
Description | IC SW SPST-NOX2 800MOHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 800mOhm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4741EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 16ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 28pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,03900 € | 30,39 € |
| 25 | 2,79960 € | 69,99 € |
| 100 | 2,53540 € | 253,54 € |
| 250 | 2,40948 € | 602,37 € |
| 500 | 2,33362 € | 1.166,81 € |
| 1.000 | 2,27116 € | 2.271,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02970 € | 5.074,25 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

