
MAX4740ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX4740ETE+TTR-ND - Tape & Reel (TR) 175-MAX4740ETE+TCT-ND - Cut Tape (CT) 175-MAX4740ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4740ETE+T |
Description | IC SWITCH QUAD SPDT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 4 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4740ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 900mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97900 € | 29,79 € |
| 25 | 2,74360 € | 68,59 € |
| 100 | 2,48370 € | 248,37 € |
| 250 | 2,36004 € | 590,01 € |
| 500 | 2,28548 € | 1.142,74 € |
| 1.000 | 2,22408 € | 2.224,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15929 € | 5.398,22 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |





