
MAX4736EUB+T | |
|---|---|
DigiKey Part Number | MAX4736EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4736EUB+T |
Description | IC SWITCH SPDTX2 800MOHM 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4736EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 4.2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 130MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78999 € | 6.974,98 € |
| Unit Price without VAT: | 2,78999 € |
|---|---|
| Unit Price with VAT: | 3,32009 € |

