2 Circuit IC Switch 1:1 25Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4731EUA+T

DigiKey Part Number
175-MAX4731EUA+TTR-ND - Tape & Reel (TR)
175-MAX4731EUA+TCT-ND - Cut Tape (CT)
175-MAX4731EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4731EUA+T
Description
IC SWITCH SPST-NOX2 25OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4731EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 11V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
85ns, 45ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-108dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.855
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,74000 €17,40 €
251,59160 €39,79 €
1001,42830 €142,83 €
2501,35040 €337,60 €
5001,30348 €651,74 €
1.0001,26485 €1.264,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,22407 €3.060,18 €
5.0001,19950 €5.997,50 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €