MAX4729EXT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.830
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 73.198
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.539
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.373
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.580
Unit Price: 0,76000 €
Datasheet
1 Circuit IC Switch 2:1 5.5Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4729EXT

DigiKey Part Number
505-MAX4729EXT-ND
Manufacturer
Manufacturer Product Number
MAX4729EXT
Description
IC SWITCH SPDT X 1 5.5OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 5.5Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4729EXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Strip
Channel Capacitance (CS(off), CD(off))
6.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2nA
Switch Circuit
SPDT
Crosstalk
-67dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
5.5Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
SC-70-6
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
45ns, 26ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSA4157AP6Xonsemi1.830FSA4157AP6XCT-ND0,37000 €Similar
NC7SB3157P6Xonsemi73.198NC7SB3157P6XCT-ND0,19000 €Similar
PI5A4599BCEXDiodes Incorporated9.53931-PI5A4599BCEXCT-ND0,40000 €Similar
TS5A4624DCKRTexas Instruments9.373296-19804-1-ND0,47000 €Similar
TS5A4624DCKTTexas Instruments19296-39513-1-ND0,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable