
MAX4707EXK+T | |
|---|---|
DigiKey Part Number | MAX4707EXK+TTR-ND - Tape & Reel (TR) MAX4707EXK+TCT-ND - Cut Tape (CT) MAX4707EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4707EXK+T |
Description | IC SWITCH SPST-NOX1 3OHM SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4707EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,27900 € | 32,79 € |
| 25 | 3,02280 € | 75,57 € |
| 100 | 2,74130 € | 274,13 € |
| 250 | 2,60696 € | 651,74 € |
| 500 | 2,52596 € | 1.262,98 € |
| 1.000 | 2,45931 € | 2.459,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,38896 € | 5.972,40 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |






