4 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4663EPE+

DigiKey Part Number
MAX4663EPE+-ND
Manufacturer
Manufacturer Product Number
MAX4663EPE+
Description
IC SW SPST-NO/NCX4 2.5OHM 16DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4663EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
300pC
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-59dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,42000 €20,42 €
1016,37900 €163,79 €
2515,37160 €384,29 €
10014,26370 €1.426,37 €
25013,73552 €3.433,88 €
50013,41730 €6.708,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,42000 €
Unit Price with VAT:24,29980 €