
MAX4647EUT | |
|---|---|
DigiKey Part Number | 505-MAX4647EUT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4647EUT |
Description | IC SWITCH SPST-NC X 1 25OHM SOT6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4647EUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 9V, 20V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 9V, ±20V ~ 36V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

