
MAX4647EUT+T | |
|---|---|
DigiKey Part Number | MAX4647EUT+TTR-ND - Tape & Reel (TR) MAX4647EUT+TCT-ND - Cut Tape (CT) MAX4647EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4647EUT+T |
Description | IC SWITCH SPST-NC X 1 25OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4647EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,30160 € | 82,54 € |
| 100 | 2,99790 € | 299,79 € |
| 250 | 2,85316 € | 713,29 € |
| 500 | 2,76586 € | 1.382,93 € |
| 1.000 | 2,69405 € | 2.694,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61825 € | 6.545,63 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |


