
MAX4646EUK+T | |
---|---|
DigiKey Part Number | MAX4646EUK+TTR-ND - Tape & Reel (TR) MAX4646EUK+TCT-ND - Cut Tape (CT) MAX4646EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4646EUK+T |
Description | IC SW SPST-NCX1 2.5OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4646EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,24000 € | 3,24 € |
10 | 2,44700 € | 24,47 € |
25 | 2,24840 € | 56,21 € |
100 | 2,02960 € | 202,96 € |
250 | 1,92516 € | 481,29 € |
500 | 1,86224 € | 931,12 € |
1.000 | 1,81046 € | 1.810,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,75578 € | 4.389,45 € |
Unit Price without VAT: | 3,24000 € |
---|---|
Unit Price with VAT: | 3,85560 € |