8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4641EUA+T

DigiKey Part Number
MAX4641EUA+TTR-ND - Tape & Reel (TR)
MAX4641EUA+TCT-ND - Cut Tape (CT)
MAX4641EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4641EUA+T
Description
IC SWITCH SPST-NO X 2 4OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4641EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 8ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-97dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.233
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44700 €24,47 €
252,24840 €56,21 €
1002,02960 €202,96 €
2501,92516 €481,29 €
5001,86224 €931,12 €
1.0001,81046 €1.810,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,75578 €4.389,45 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €