
MAX4639EUE+T | |
|---|---|
DigiKey Part Number | MAX4639EUE+TTR-ND - Tape & Reel (TR) MAX4639EUE+TCT-ND - Cut Tape (CT) MAX4639EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4639EUE+T |
Description | IC SWITCH SP4TX2 3.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4639EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 18ns, 7ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | 13pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,26700 € | 52,67 € |
| 25 | 4,88240 € | 122,06 € |
| 100 | 4,45960 € | 445,96 € |
| 250 | 4,25808 € | 1.064,52 € |
| 500 | 4,13660 € | 2.068,30 € |
| 1.000 | 4,03664 € | 4.036,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,65993 € | 9.149,83 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

