MAX4630EUD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,45000 €
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4630EUD

DigiKey Part Number
MAX4630EUD-ND
Manufacturer
Manufacturer Product Number
MAX4630EUD
Description
IC SW SPST-NCX4 70OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4630EUD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 80ns
-3db Bandwidth
300MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
20pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable