
MAX4615CSD | |
|---|---|
DigiKey Part Number | MAX4615CSD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4615CSD |
Description | IC SWITCH SPST-NCX4 10OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4615CSD Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 10ns |

