Similar
Similar

MAX4611CSD | |
|---|---|
DigiKey Part Number | MAX4611CSD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4611CSD |
Description | IC SW SPST-NCX4 100OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4611CSD Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 16pF, 16pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 65ns, 28ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4066ADG | onsemi | 578 | MC74HC4066ADGOS-ND | 0,49000 € | Similar |
| MC74HC4066ADR2G | onsemi | 157 | MC74HC4066ADR2GOSCT-ND | 0,45000 € | Similar |


