
MAX4610ESD+G074 | |
---|---|
DigiKey Part Number | MAX4610ESD+G074-ND |
Manufacturer | |
Manufacturer Product Number | MAX4610ESD+G074 |
Description | IC ANLG SWITCH SPST QUAD 14-SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4610ESD+G074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |