
MAX4583EUE+ | |
|---|---|
DigiKey Part Number | MAX4583EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4583EUE+ |
Description | IC SWITCH SPDT X 3 80OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4583EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -73dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55300 € | 25,53 € |
| 96 | 2,12448 € | 203,95 € |
| 192 | 2,03906 € | 391,50 € |
| 288 | 1,99625 € | 574,92 € |
| 576 | 1,93352 € | 1.113,71 € |
| 1.056 | 1,88780 € | 1.993,52 € |
| 2.592 | 1,83290 € | 4.750,88 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

