
MAX4582CEE+ | |
|---|---|
DigiKey Part Number | MAX4582CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4582CEE+ |
Description | IC SWITCH SP4T X 2 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582CEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,13600 € | 53,40 € |
| 100 | 1,92640 € | 192,64 € |
| 300 | 1,80930 € | 542,79 € |
| 500 | 1,76602 € | 883,01 € |
| 1.000 | 1,71639 € | 1.716,39 € |
| 2.500 | 1,66400 € | 4.160,00 € |
| 5.000 | 1,63242 € | 8.162,10 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

