
MAX4581CEE+T | |
|---|---|
DigiKey Part Number | 175-MAX4581CEE+TTR-ND - Tape & Reel (TR) 175-MAX4581CEE+TCT-ND - Cut Tape (CT) 175-MAX4581CEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4581CEE+T |
Description | IC MUX 8:1 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581CEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,06480 € | 51,62 € |
| 100 | 1,86120 € | 186,12 € |
| 250 | 1,76396 € | 440,99 € |
| 500 | 1,70538 € | 852,69 € |
| 1.000 | 1,65716 € | 1.657,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60625 € | 4.015,62 € |
| 5.000 | 1,57557 € | 7.877,85 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |







