
MAX4571CWI+ | |
|---|---|
DigiKey Part Number | MAX4571CWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4571CWI+ |
Description | IC AUDIO/VIDEO SWITCH 11 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 11 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4571CWI+ Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 150MHz |
Packaging Tube | Features Clickless, I2C |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Audio, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Switch Circuit SPST | Supplier Device Package 28-SOIC |
Number of Channels 11 | Base Product Number |
On-State Resistance (Max) 35Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,16440 € | 558,22 € |
| Unit Price without VAT: | 11,16440 € |
|---|---|
| Unit Price with VAT: | 13,28564 € |

