Direct

MAX4566EEE | |
|---|---|
DigiKey Part Number | MAX4566EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4566EEE |
Description | IC VIDEO SWITCH DUAL SPST 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4566EEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | 4PST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 60Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 350MHz | |
Features | Bi-Directional, Break-Before-Make, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


