1 Circuit IC Switch 8:1 160Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4558EEE+

DigiKey Part Number
MAX4558EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4558EEE+
Description
IC MUX 8:1 160OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4558EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
-
Charge Injection
2.4pC
Channel Capacitance (CS(off), CD(off))
2.5pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-93dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,19000 €5,19 €
103,97800 €39,78 €
253,67560 €91,89 €
1003,34300 €334,30 €
3003,15750 €947,25 €
5003,08894 €1.544,47 €
1.0003,01029 €3.010,29 €
2.5002,92728 €7.318,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €